
RC0805FR-0797R6L | |
|---|---|
DigiKey Part Number | 311-97.6CRTR-ND - Tape & Reel (TR) 311-97.6CRCT-ND - Cut Tape (CT) 311-97.6CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0797R6L |
Description | RES 97.6 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 97.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-0797R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01000 | Fr.0.10 |
| 25 | Fr.0.00920 | Fr.0.23 |
| 50 | Fr.0.00900 | Fr.0.45 |
| 100 | Fr.0.00570 | Fr.0.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00571 | Fr.28.55 |
| 10,000 | Fr.0.00326 | Fr.32.60 |
| 15,000 | Fr.0.00318 | Fr.47.70 |
| 25,000 | Fr.0.00317 | Fr.79.25 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

