
RC0805FR-10825RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-10825RLTR-ND - Tape & Reel (TR) 13-RC0805FR-10825RLCT-ND - Cut Tape (CT) 13-RC0805FR-10825RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-10825RL |
Description | RES 825 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-10825RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02400 | Fr.0.24 |
| 25 | Fr.0.01800 | Fr.0.45 |
| 50 | Fr.0.01440 | Fr.0.72 |
| 100 | Fr.0.01180 | Fr.1.18 |
| 250 | Fr.0.00920 | Fr.2.30 |
| 500 | Fr.0.00778 | Fr.3.89 |
| 1,000 | Fr.0.00663 | Fr.6.63 |
| 5,000 | Fr.0.00483 | Fr.24.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00431 | Fr.43.10 |
| 20,000 | Fr.0.00390 | Fr.78.00 |
| 30,000 | Fr.0.00370 | Fr.111.00 |
| 50,000 | Fr.0.00348 | Fr.174.00 |
| 70,000 | Fr.0.00335 | Fr.234.50 |
| 100,000 | Fr.0.00324 | Fr.324.00 |
| 120,000 | Fr.0.00318 | Fr.381.60 |
| 240,000 | Fr.0.00300 | Fr.720.00 |
| 250,000 | Fr.0.00299 | Fr.747.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

