
RC0805JR-0730ML | |
|---|---|
DigiKey Part Number | 13-RC0805JR-0730MLTR-ND - Tape & Reel (TR) 13-RC0805JR-0730MLCT-ND - Cut Tape (CT) 13-RC0805JR-0730MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0730ML |
Description | RES 30M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0730ML Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.07200 | Fr.0.72 |
| 25 | Fr.0.05640 | Fr.1.41 |
| 50 | Fr.0.04760 | Fr.2.38 |
| 100 | Fr.0.04080 | Fr.4.08 |
| 250 | Fr.0.03396 | Fr.8.49 |
| 500 | Fr.0.03002 | Fr.15.01 |
| 1,000 | Fr.0.02689 | Fr.26.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02191 | Fr.109.55 |
| 10,000 | Fr.0.02046 | Fr.204.60 |
| 15,000 | Fr.0.01975 | Fr.296.25 |
| 25,000 | Fr.0.01899 | Fr.474.75 |
| 35,000 | Fr.0.01855 | Fr.649.25 |
| 50,000 | Fr.0.01814 | Fr.907.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

