
RC0805JR-1339KL | |
|---|---|
DigiKey Part Number | 13-RC0805JR-1339KLTR-ND - Tape & Reel (TR) 13-RC0805JR-1339KLCT-ND - Cut Tape (CT) 13-RC0805JR-1339KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-1339KL |
Description | RES 39K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-1339KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02500 | Fr.0.25 |
| 25 | Fr.0.01840 | Fr.0.46 |
| 50 | Fr.0.01480 | Fr.0.74 |
| 100 | Fr.0.01210 | Fr.1.21 |
| 250 | Fr.0.00948 | Fr.2.37 |
| 500 | Fr.0.00798 | Fr.3.99 |
| 1,000 | Fr.0.00680 | Fr.6.80 |
| 5,000 | Fr.0.00495 | Fr.24.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.00399 | Fr.79.80 |
| 40,000 | Fr.0.00366 | Fr.146.40 |
| 60,000 | Fr.0.00349 | Fr.209.40 |
| 100,000 | Fr.0.00331 | Fr.331.00 |
| 140,000 | Fr.0.00321 | Fr.449.40 |
| 200,000 | Fr.0.00312 | Fr.624.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

