
| MFR-25FTE52-825K | |
|---|---|
| DigiKey Part Number | 13-MFR-25FTE52-825KCT-ND - Cut Tape (CT) 13-MFR-25FTE52-825KTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | MFR-25FTE52-825K | 
| Description | RES 825K OHM 1% 1/4W AXIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 825 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.03000 | Fr.0.30 | 
| 25 | Fr.0.02480 | Fr.0.62 | 
| 50 | Fr.0.02180 | Fr.1.09 | 
| 100 | Fr.0.01920 | Fr.1.92 | 
| 250 | Fr.0.01624 | Fr.4.06 | 
| 500 | Fr.0.01442 | Fr.7.21 | 
| 1,000 | Fr.0.01285 | Fr.12.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01006 | Fr.50.30 | 
| 10,000 | Fr.0.00915 | Fr.91.50 | 
| 15,000 | Fr.0.00868 | Fr.130.20 | 
| 25,000 | Fr.0.00815 | Fr.203.75 | 
| 35,000 | Fr.0.00783 | Fr.274.05 | 
| 50,000 | Fr.0.00752 | Fr.376.00 | 
| 60,000 | Fr.0.00738 | Fr.442.80 | 
| 120,000 | Fr.0.00687 | Fr.824.40 | 
| 125,000 | Fr.0.00684 | Fr.855.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland