AC0603JR-10100RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 64,916
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00639
Datasheet

Parametric Equivalent


YAGEO
In Stock: 73,114
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,642
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 121,310
Unit Price: Fr.0.08000
Datasheet
YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JR-10100RL

DigiKey Part Number
13-AC0603JR-10100RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0603JR-10100RL
Description
RES 100 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00280Fr.28.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00280
Unit Price with VAT:Fr.0.00303