
RC1206FR-071R33L | |
|---|---|
DigiKey Part Number | 311-1.33FRTR-ND - Tape & Reel (TR) 311-1.33FRCT-ND - Cut Tape (CT) 311-1.33FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-071R33L |
Description | RES 1.33 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-071R33L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.05500 | Fr.0.55 |
| 25 | Fr.0.04320 | Fr.1.08 |
| 50 | Fr.0.03600 | Fr.1.80 |
| 100 | Fr.0.03050 | Fr.3.05 |
| 250 | Fr.0.02504 | Fr.6.26 |
| 500 | Fr.0.02188 | Fr.10.94 |
| 1,000 | Fr.0.01938 | Fr.19.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01541 | Fr.77.05 |
| 10,000 | Fr.0.01425 | Fr.142.50 |
| 15,000 | Fr.0.01369 | Fr.205.35 |
| 25,000 | Fr.0.01308 | Fr.327.00 |
| 35,000 | Fr.0.01273 | Fr.445.55 |
| 50,000 | Fr.0.01240 | Fr.620.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

