
RC1206FR-071R33L | |
|---|---|
DigiKey Part Number  | 311-1.33FRTR-ND - Tape & Reel (TR) 311-1.33FRCT-ND - Cut Tape (CT) 311-1.33FRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC1206FR-071R33L  | 
Description  | RES 1.33 OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC1206FR-071R33L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.122" L x 0.063" W (3.10mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.01700 | Fr.0.17 | 
| 25 | Fr.0.01680 | Fr.0.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01061 | Fr.53.05 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 

