
RC1206FR-0721R5L | |
|---|---|
DigiKey Part Number | 311-21.5FRTR-ND - Tape & Reel (TR) 311-21.5FRCT-ND - Cut Tape (CT) 311-21.5FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0721R5L |
Description | RES 21.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 21.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-0721R5L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-21R5ELF | Bourns Inc. | 4,359 | 118-CR1206-FX-21R5ELFCT-ND | Fr.0.08000 | Direct |
| CRCW120621R5FKEA | Vishay Dale | 9,182 | 541-21.5FCT-ND | Fr.0.09000 | Direct |
| ERJ-8ENF21R5V | Panasonic Industry | 57,242 | P21.5FCT-ND | Fr.0.14000 | Direct |
| RMCF1206FT21R5 | Stackpole Electronics Inc | 7,005 | 738-RMCF1206FT21R5CT-ND | Fr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03700 | Fr.0.37 |
| 25 | Fr.0.02800 | Fr.0.70 |
| 50 | Fr.0.02300 | Fr.1.15 |
| 100 | Fr.0.01920 | Fr.1.92 |
| 250 | Fr.0.01544 | Fr.3.86 |
| 500 | Fr.0.01322 | Fr.6.61 |
| 1,000 | Fr.0.01151 | Fr.11.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00876 | Fr.43.80 |
| 10,000 | Fr.0.00797 | Fr.79.70 |
| 15,000 | Fr.0.00758 | Fr.113.70 |
| 25,000 | Fr.0.00717 | Fr.179.25 |
| 35,000 | Fr.0.00693 | Fr.242.55 |
| 50,000 | Fr.0.00670 | Fr.335.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

