
RC1206FR-072R15L | |
|---|---|
DigiKey Part Number | 311-2.15FRTR-ND - Tape & Reel (TR) 311-2.15FRCT-ND - Cut Tape (CT) 311-2.15FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-072R15L |
Description | RES 2.15 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.15 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-072R15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.05300 | Fr.0.53 |
| 25 | Fr.0.04080 | Fr.1.02 |
| 50 | Fr.0.03400 | Fr.1.70 |
| 100 | Fr.0.02880 | Fr.2.88 |
| 250 | Fr.0.02356 | Fr.5.89 |
| 500 | Fr.0.02058 | Fr.10.29 |
| 1,000 | Fr.0.01821 | Fr.18.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01444 | Fr.72.20 |
| 10,000 | Fr.0.01334 | Fr.133.40 |
| 15,000 | Fr.0.01281 | Fr.192.15 |
| 25,000 | Fr.0.01223 | Fr.305.75 |
| 35,000 | Fr.0.01190 | Fr.416.50 |
| 50,000 | Fr.0.01159 | Fr.579.50 |
| 60,000 | Fr.0.01144 | Fr.686.40 |
| 120,000 | Fr.0.01096 | Fr.1,315.20 |
| 125,000 | Fr.0.01094 | Fr.1,367.50 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

