
RC1206FR-073K3P | |
|---|---|
DigiKey Part Number | 13-RC1206FR-073K3PTR-ND - Tape & Reel (TR) 13-RC1206FR-073K3PCT-ND - Cut Tape (CT) 13-RC1206FR-073K3PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-073K3P |
Description | RES 3.3K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.05300 | Fr.0.53 |
| 25 | Fr.0.04080 | Fr.1.02 |
| 50 | Fr.0.03400 | Fr.1.70 |
| 100 | Fr.0.02890 | Fr.2.89 |
| 250 | Fr.0.02360 | Fr.5.90 |
| 500 | Fr.0.02062 | Fr.10.31 |
| 1,000 | Fr.0.01826 | Fr.18.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01448 | Fr.72.40 |
| 10,000 | Fr.0.01338 | Fr.133.80 |
| 15,000 | Fr.0.01285 | Fr.192.75 |
| 25,000 | Fr.0.01227 | Fr.306.75 |
| 35,000 | Fr.0.01194 | Fr.417.90 |
| 50,000 | Fr.0.01162 | Fr.581.00 |
| 60,000 | Fr.0.01148 | Fr.688.80 |
| 120,000 | Fr.0.01099 | Fr.1,318.80 |
| 125,000 | Fr.0.01097 | Fr.1,371.25 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

