
| RC1206FR-073K3P | |
|---|---|
| DigiKey Part Number | 13-RC1206FR-073K3PTR-ND - Tape & Reel (TR) 13-RC1206FR-073K3PCT-ND - Cut Tape (CT) 13-RC1206FR-073K3PDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC1206FR-073K3P | 
| Description | RES 3.3K OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 | 
| 10 | Fr.0.05300 | Fr.0.53 | 
| 25 | Fr.0.04080 | Fr.1.02 | 
| 50 | Fr.0.03400 | Fr.1.70 | 
| 100 | Fr.0.02890 | Fr.2.89 | 
| 250 | Fr.0.02360 | Fr.5.90 | 
| 500 | Fr.0.02062 | Fr.10.31 | 
| 1,000 | Fr.0.01826 | Fr.18.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01448 | Fr.72.40 | 
| 10,000 | Fr.0.01338 | Fr.133.80 | 
| 15,000 | Fr.0.01285 | Fr.192.75 | 
| 25,000 | Fr.0.01227 | Fr.306.75 | 
| 35,000 | Fr.0.01194 | Fr.417.90 | 
| 50,000 | Fr.0.01162 | Fr.581.00 | 
| 60,000 | Fr.0.01148 | Fr.688.80 | 
| 120,000 | Fr.0.01099 | Fr.1,318.80 | 
| 125,000 | Fr.0.01097 | Fr.1,371.25 | 
| Unit Price without VAT: | Fr.0.11000 | 
|---|---|
| Unit Price with VAT: | Fr.0.11891 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland