RC1206FR-078R06L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.04570
Datasheet

Similar


YAGEO
In Stock: 4,850
Unit Price: Fr.0.09000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01256
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 185,412
Unit Price: Fr.0.08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.02101
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-078R06L

DigiKey Part Number
311-8.06FRTR-ND - Tape & Reel (TR)
311-8.06FRCT-ND - Cut Tape (CT)
311-8.06FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-078R06L
Description
RES 8.06 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.06 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-078R06L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.03300Fr.0.33
25Fr.0.02680Fr.0.67
50Fr.0.01400Fr.0.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01550Fr.77.50
10,000Fr.0.01224Fr.122.40
15,000Fr.0.01183Fr.177.45
50,000Fr.0.01061Fr.530.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810