
RC1206FR-131K07L | |
---|---|
DigiKey Part Number | 13-RC1206FR-131K07LTR-ND - Tape & Reel (TR) 13-RC1206FR-131K07LCT-ND - Cut Tape (CT) 13-RC1206FR-131K07LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-131K07L |
Description | RES 1.07K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-131K07L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03300 | Fr.0.33 |
25 | Fr.0.02480 | Fr.0.62 |
50 | Fr.0.02040 | Fr.1.02 |
100 | Fr.0.01700 | Fr.1.70 |
250 | Fr.0.01352 | Fr.3.38 |
500 | Fr.0.01158 | Fr.5.79 |
1,000 | Fr.0.01003 | Fr.10.03 |
5,000 | Fr.0.00757 | Fr.37.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | Fr.0.00630 | Fr.126.00 |
40,000 | Fr.0.00585 | Fr.234.00 |
60,000 | Fr.0.00563 | Fr.337.80 |
100,000 | Fr.0.00539 | Fr.539.00 |
140,000 | Fr.0.00526 | Fr.736.40 |
200,000 | Fr.0.00513 | Fr.1,026.00 |
240,000 | Fr.0.00507 | Fr.1,216.80 |
480,000 | Fr.0.00487 | Fr.2,337.60 |
500,000 | Fr.0.00486 | Fr.2,430.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |