
RC1206JR-0751KL | |
|---|---|
DigiKey Part Number | 311-51KERTR-ND - Tape & Reel (TR) 311-51KERCT-ND - Cut Tape (CT) 311-51KERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0751KL |
Description | RES 51K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0751KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0751KL | YAGEO | 2,474 | 311-51KLJCT-ND | Fr.0.09000 | Upgrade |
| CR1206-FX-5102ELF | Bourns Inc. | 27,258 | 118-CR1206-FX-5102ELFCT-ND | Fr.0.09000 | Upgrade |
| ERJ-8ENF5102V | Panasonic Industry | 75,418 | P51.0KFCT-ND | Fr.0.14000 | Upgrade |
| CRCW120651K0FKEAHP | Vishay Dale | 10,523 | 541-CRCW120651K0FKEAHPCT-ND | Fr.0.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03300 | Fr.0.33 |
| 25 | Fr.0.02560 | Fr.0.64 |
| 50 | Fr.0.02100 | Fr.1.05 |
| 100 | Fr.0.01740 | Fr.1.74 |
| 250 | Fr.0.01388 | Fr.3.47 |
| 500 | Fr.0.01184 | Fr.5.92 |
| 1,000 | Fr.0.01026 | Fr.10.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00774 | Fr.38.70 |
| 10,000 | Fr.0.00701 | Fr.70.10 |
| 15,000 | Fr.0.00665 | Fr.99.75 |
| 25,000 | Fr.0.00627 | Fr.156.75 |
| 35,000 | Fr.0.00605 | Fr.211.75 |
| 50,000 | Fr.0.00584 | Fr.292.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

