Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RC1206JR-10110KL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-10110KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1206JR-10110KL |
Description | RES 110K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-10110KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-10110KL | YAGEO | 0 | 13-RC1206FR-10110KL-ND | Fr.0.00752 | Parametric Equivalent |
| RC1206FR-13110KL | YAGEO | 0 | 13-RC1206FR-13110KL-ND | Fr.0.00692 | Parametric Equivalent |
| RC1206JR-13110KL | YAGEO | 0 | 13-RC1206JR-13110KL-ND | Fr.0.00607 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00661 | Fr.66.10 |
| Unit Price without VAT: | Fr.0.00661 |
|---|---|
| Unit Price with VAT: | Fr.0.00715 |


