
RC1206JR-103K3L | |
|---|---|
DigiKey Part Number | 13-RC1206JR-103K3LTR-ND - Tape & Reel (TR) 13-RC1206JR-103K3LCT-ND - Cut Tape (CT) 13-RC1206JR-103K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-103K3L |
Description | RES 3.3K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-103K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03000 | Fr.0.30 |
| 25 | Fr.0.02280 | Fr.0.57 |
| 50 | Fr.0.01860 | Fr.0.93 |
| 100 | Fr.0.01540 | Fr.1.54 |
| 250 | Fr.0.01220 | Fr.3.05 |
| 500 | Fr.0.01038 | Fr.5.19 |
| 1,000 | Fr.0.00895 | Fr.8.95 |
| 5,000 | Fr.0.00669 | Fr.33.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00604 | Fr.60.40 |
| 20,000 | Fr.0.00552 | Fr.110.40 |
| 30,000 | Fr.0.00527 | Fr.158.10 |
| 50,000 | Fr.0.00499 | Fr.249.50 |
| 70,000 | Fr.0.00484 | Fr.338.80 |
| 100,000 | Fr.0.00469 | Fr.469.00 |
| 120,000 | Fr.0.00462 | Fr.554.40 |
| 240,000 | Fr.0.00439 | Fr.1,053.60 |
| 250,000 | Fr.0.00438 | Fr.1,095.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

