
RC1206JR-103K3L | |
|---|---|
DigiKey Part Number  | 13-RC1206JR-103K3LTR-ND - Tape & Reel (TR) 13-RC1206JR-103K3LCT-ND - Cut Tape (CT) 13-RC1206JR-103K3LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC1206JR-103K3L  | 
Description  | RES 3.3K OHM 5% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC1206JR-103K3L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.122" L x 0.063" W (3.10mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.03000 | Fr.0.30 | 
| 25 | Fr.0.02280 | Fr.0.57 | 
| 50 | Fr.0.01860 | Fr.0.93 | 
| 100 | Fr.0.01540 | Fr.1.54 | 
| 250 | Fr.0.01220 | Fr.3.05 | 
| 500 | Fr.0.01038 | Fr.5.19 | 
| 1,000 | Fr.0.00895 | Fr.8.95 | 
| 5,000 | Fr.0.00669 | Fr.33.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00604 | Fr.60.40 | 
| 20,000 | Fr.0.00552 | Fr.110.40 | 
| 30,000 | Fr.0.00527 | Fr.158.10 | 
| 50,000 | Fr.0.00499 | Fr.249.50 | 
| 70,000 | Fr.0.00484 | Fr.338.80 | 
| 100,000 | Fr.0.00469 | Fr.469.00 | 
| 120,000 | Fr.0.00462 | Fr.554.40 | 
| 240,000 | Fr.0.00439 | Fr.1,053.60 | 
| 250,000 | Fr.0.00438 | Fr.1,095.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

