RC1206JR-103R9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.01297
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.01247
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18,503
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.01044
Datasheet
THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-103R9L

DigiKey Part Number
13-RC1206JR-103R9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1206JR-103R9L
Description
RES 3.9 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-103R9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01141Fr.114.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01141
Unit Price with VAT:Fr.0.01233