2.4 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-132K4L

DigiKey Part Number
13-RC1206JR-132K4LTR-ND - Tape & Reel (TR)
13-RC1206JR-132K4LCT-ND - Cut Tape (CT)
13-RC1206JR-132K4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-132K4L
Description
RES 2.4K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-132K4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,800
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03300Fr.0.33
25Fr.0.02560Fr.0.64
50Fr.0.02100Fr.1.05
100Fr.0.01740Fr.1.74
250Fr.0.01388Fr.3.47
500Fr.0.01184Fr.5.92
1,000Fr.0.01026Fr.10.26
5,000Fr.0.00774Fr.38.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000Fr.0.00643Fr.128.60
40,000Fr.0.00597Fr.238.80
60,000Fr.0.00575Fr.345.00
100,000Fr.0.00550Fr.550.00
140,000Fr.0.00536Fr.750.40
200,000Fr.0.00523Fr.1,046.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648