0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-7W0RL

DigiKey Part Number
13-RC1206JR-7W0RLTR-ND - Tape & Reel (TR)
13-RC1206JR-7W0RLCT-ND - Cut Tape (CT)
13-RC1206JR-7W0RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-7W0RL
Description
RES 0 OHM JUMPER 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-7W0RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,721
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.01200Fr.0.12
25Fr.0.01160Fr.0.29
50Fr.0.01060Fr.0.53
100Fr.0.00900Fr.0.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00979Fr.48.95
10,000Fr.0.00653Fr.65.30
15,000Fr.0.00612Fr.91.80
25,000Fr.0.00571Fr.142.75
35,000Fr.0.00522Fr.182.70
50,000Fr.0.00503Fr.251.50
60,000Fr.0.00495Fr.297.00
120,000Fr.0.00466Fr.559.20
125,000Fr.0.00464Fr.580.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729