Upgrade
Upgrade
Similar
Similar
Similar
Similar

RC1210FR-072K4L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-072K4LTR-ND - Tape & Reel (TR) 13-RC1210FR-072K4LCT-ND - Cut Tape (CT) 13-RC1210FR-072K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-072K4L |
Description | RES 2.4K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-072K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.03500 | Fr.0.35 |
| 25 | Fr.0.02960 | Fr.0.74 |
| 50 | Fr.0.02240 | Fr.1.12 |
| 100 | Fr.0.01880 | Fr.1.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01061 | Fr.53.05 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |





