442 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-07442RL

DigiKey Part Number
13-RC1210FR-07442RLTR-ND - Tape & Reel (TR)
13-RC1210FR-07442RLCT-ND - Cut Tape (CT)
13-RC1210FR-07442RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210FR-07442RL
Description
RES 442 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
442 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-07442RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,904
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.05900Fr.0.59
25Fr.0.04640Fr.1.16
50Fr.0.03900Fr.1.95
100Fr.0.03310Fr.3.31
250Fr.0.02728Fr.6.82
500Fr.0.02388Fr.11.94
1,000Fr.0.02124Fr.21.24
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01700Fr.85.00
10,000Fr.0.01577Fr.157.70
15,000Fr.0.01516Fr.227.40
25,000Fr.0.01451Fr.362.75
35,000Fr.0.01414Fr.494.90
50,000Fr.0.01379Fr.689.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972