
RC1210FR-1375RL | |
|---|---|
DigiKey Part Number | 13-RC1210FR-1375RLTR-ND - Tape & Reel (TR) 13-RC1210FR-1375RLCT-ND - Cut Tape (CT) 13-RC1210FR-1375RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-1375RL |
Description | RES 75 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-1375RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03000 | Fr.0.30 |
| 25 | Fr.0.02720 | Fr.0.68 |
| 50 | Fr.0.02440 | Fr.1.22 |
| 100 | Fr.0.02000 | Fr.2.00 |
| 250 | Fr.0.01548 | Fr.3.87 |
| 500 | Fr.0.01468 | Fr.7.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.01306 | Fr.261.20 |
| 60,000 | Fr.0.01275 | Fr.765.00 |
| 100,000 | Fr.0.01236 | Fr.1,236.00 |
| 140,000 | Fr.0.01214 | Fr.1,699.60 |
| 200,000 | Fr.0.01192 | Fr.2,384.00 |
| 240,000 | Fr.0.01182 | Fr.2,836.80 |
| 480,000 | Fr.0.01150 | Fr.5,520.00 |
| 500,000 | Fr.0.01148 | Fr.5,740.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

