
RC1210JR-071R5L | |
|---|---|
DigiKey Part Number | 13-RC1210JR-071R5LTR-ND - Tape & Reel (TR) 13-RC1210JR-071R5LCT-ND - Cut Tape (CT) 13-RC1210JR-071R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-071R5L |
Description | RES 1.5 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-071R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.04800 | Fr.0.48 |
| 25 | Fr.0.04720 | Fr.1.18 |
| 50 | Fr.0.04660 | Fr.2.33 |
| 100 | Fr.0.04290 | Fr.4.29 |
| 250 | Fr.0.03916 | Fr.9.79 |
| 500 | Fr.0.03332 | Fr.16.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03264 | Fr.163.20 |
| 10,000 | Fr.0.01977 | Fr.197.70 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

