
RC1210JR-073K9L | |
---|---|
DigiKey Part Number | 13-RC1210JR-073K9LTR-ND - Tape & Reel (TR) 13-RC1210JR-073K9LCT-ND - Cut Tape (CT) 13-RC1210JR-073K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-073K9L |
Description | RES 3.9K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-073K9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.09000 | Fr.0.09 |
10 | Fr.0.02400 | Fr.0.24 |
25 | Fr.0.02200 | Fr.0.55 |
50 | Fr.0.02040 | Fr.1.02 |
100 | Fr.0.02000 | Fr.2.00 |
250 | Fr.0.01960 | Fr.4.90 |
500 | Fr.0.01924 | Fr.9.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01142 | Fr.57.10 |
10,000 | Fr.0.01061 | Fr.106.10 |
Unit Price without VAT: | Fr.0.09000 |
---|---|
Unit Price with VAT: | Fr.0.09729 |