
RC1210JR-075K6L | |
---|---|
DigiKey Part Number | 13-RC1210JR-075K6LTR-ND - Tape & Reel (TR) 13-RC1210JR-075K6LCT-ND - Cut Tape (CT) 13-RC1210JR-075K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-075K6L |
Description | RES 5.6K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-075K6L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02600 | Fr.0.26 |
25 | Fr.0.02360 | Fr.0.59 |
50 | Fr.0.02120 | Fr.1.06 |
100 | Fr.0.02040 | Fr.2.04 |
250 | Fr.0.01960 | Fr.4.90 |
500 | Fr.0.01924 | Fr.9.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01224 | Fr.61.20 |
60,000 | Fr.0.01220 | Fr.732.00 |
120,000 | Fr.0.01170 | Fr.1,404.00 |
125,000 | Fr.0.01167 | Fr.1,458.75 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |