
RC1218FK-072K2L | |
---|---|
DigiKey Part Number | 13-RC1218FK-072K2LTR-ND - Tape & Reel (TR) 13-RC1218FK-072K2LCT-ND - Cut Tape (CT) 13-RC1218FK-072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-072K2L |
Description | RES 2.2K OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-072K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.15000 | Fr.0.15 |
10 | Fr.0.10200 | Fr.1.02 |
25 | Fr.0.09520 | Fr.2.38 |
50 | Fr.0.08900 | Fr.4.45 |
100 | Fr.0.07100 | Fr.7.10 |
250 | Fr.0.06908 | Fr.17.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.05870 | Fr.234.80 |
Unit Price without VAT: | Fr.0.15000 |
---|---|
Unit Price with VAT: | Fr.0.16215 |