Wide 1812 (4532 Metric), 1218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218FK-074K7L

DigiKey Part Number
13-RC1218FK-074K7LTR-ND - Tape & Reel (TR)
13-RC1218FK-074K7LCT-ND - Cut Tape (CT)
13-RC1218FK-074K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1218FK-074K7L
Description
RES 4.7K OHM 1% 1W 1812 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1218FK-074K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,219
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.17300Fr.1.73
25Fr.0.16800Fr.4.20
50Fr.0.16320Fr.8.16
100Fr.0.11100Fr.11.10
250Fr.0.10568Fr.26.42
500Fr.0.10036Fr.50.18
1,000Fr.0.08894Fr.88.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.06855Fr.274.20
8,000Fr.0.06719Fr.537.52
12,000Fr.0.06621Fr.794.52
40,000Fr.0.05870Fr.2,348.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430