
RC1218JK-07100RL | |
---|---|
DigiKey Part Number | 13-RC1218JK-07100RLTR-ND - Tape & Reel (TR) 13-RC1218JK-07100RLCT-ND - Cut Tape (CT) 13-RC1218JK-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-07100RL |
Description | RES 100 OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-07100RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.23000 | Fr.0.23 |
10 | Fr.0.12300 | Fr.1.23 |
25 | Fr.0.10000 | Fr.2.50 |
50 | Fr.0.08640 | Fr.4.32 |
100 | Fr.0.07580 | Fr.7.58 |
250 | Fr.0.06508 | Fr.16.27 |
500 | Fr.0.05892 | Fr.29.46 |
1,000 | Fr.0.05402 | Fr.54.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.04703 | Fr.188.12 |
8,000 | Fr.0.04457 | Fr.356.56 |
12,000 | Fr.0.04337 | Fr.520.44 |
20,000 | Fr.0.04207 | Fr.841.40 |
28,000 | Fr.0.04133 | Fr.1,157.24 |
40,000 | Fr.0.04062 | Fr.1,624.80 |
48,000 | Fr.0.04030 | Fr.1,934.40 |
96,000 | Fr.0.03921 | Fr.3,764.16 |
100,000 | Fr.0.03915 | Fr.3,915.00 |
Unit Price without VAT: | Fr.0.23000 |
---|---|
Unit Price with VAT: | Fr.0.24863 |