
RC1218JK-071K5L | |
---|---|
DigiKey Part Number | 13-RC1218JK-071K5LTR-ND - Tape & Reel (TR) 13-RC1218JK-071K5LCT-ND - Cut Tape (CT) 13-RC1218JK-071K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-071K5L |
Description | RES 1.5K OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-071K5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.04700 | Fr.0.47 |
25 | Fr.0.04640 | Fr.1.16 |
50 | Fr.0.04580 | Fr.2.29 |
100 | Fr.0.04330 | Fr.4.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.03917 | Fr.156.68 |
8,000 | Fr.0.03590 | Fr.287.20 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |