
RC1218JK-07330RL | |
---|---|
DigiKey Part Number | 13-RC1218JK-07330RLTR-ND - Tape & Reel (TR) 13-RC1218JK-07330RLCT-ND - Cut Tape (CT) 13-RC1218JK-07330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-07330RL |
Description | RES 330 OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-07330RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.15000 | Fr.0.15 |
10 | Fr.0.09700 | Fr.0.97 |
25 | Fr.0.09480 | Fr.2.37 |
50 | Fr.0.09220 | Fr.4.61 |
100 | Fr.0.06450 | Fr.6.45 |
250 | Fr.0.06280 | Fr.15.70 |
500 | Fr.0.06120 | Fr.30.60 |
1,000 | Fr.0.05386 | Fr.53.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.03550 | Fr.142.00 |
Unit Price without VAT: | Fr.0.15000 |
---|---|
Unit Price with VAT: | Fr.0.16215 |