
CC1206BRNPO9BN1R0 | |
|---|---|
DigiKey Part Number | 13-CC1206BRNPO9BN1R0TR-ND - Tape & Reel (TR) 13-CC1206BRNPO9BN1R0CT-ND - Cut Tape (CT) 13-CC1206BRNPO9BN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206BRNPO9BN1R0 |
Description | CAP CER 1PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206BRNPO9BN1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.13400 | Fr.1.34 |
| 50 | Fr.0.09740 | Fr.4.87 |
| 100 | Fr.0.08620 | Fr.8.62 |
| 500 | Fr.0.06724 | Fr.33.62 |
| 1,000 | Fr.0.06140 | Fr.61.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05266 | Fr.210.64 |
| 8,000 | Fr.0.04566 | Fr.365.28 |
| 12,000 | Fr.0.04504 | Fr.540.48 |
| 20,000 | Fr.0.04480 | Fr.896.00 |
| 28,000 | Fr.0.04425 | Fr.1,239.00 |
| 40,000 | Fr.0.04392 | Fr.1,756.80 |
| 48,000 | Fr.0.04344 | Fr.2,085.12 |
| 96,000 | Fr.0.04183 | Fr.4,015.68 |
| 100,000 | Fr.0.04174 | Fr.4,174.00 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

