
RC2010JK-07100RL | |
|---|---|
DigiKey Part Number | YAG3381TR-ND - Tape & Reel (TR) YAG3381CT-ND - Cut Tape (CT) YAG3381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-07100RL |
Description | RES 100 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-07100RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.07600 | Fr.0.76 |
| 25 | Fr.0.05920 | Fr.1.48 |
| 50 | Fr.0.05020 | Fr.2.51 |
| 100 | Fr.0.04310 | Fr.4.31 |
| 250 | Fr.0.03596 | Fr.8.99 |
| 500 | Fr.0.03184 | Fr.15.92 |
| 1,000 | Fr.0.02860 | Fr.28.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02397 | Fr.95.88 |
| 8,000 | Fr.0.02234 | Fr.178.72 |
| 12,000 | Fr.0.02154 | Fr.258.48 |
| 20,000 | Fr.0.02068 | Fr.413.60 |
| 28,000 | Fr.0.02019 | Fr.565.32 |
| 40,000 | Fr.0.01973 | Fr.789.20 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

