100 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-07100RL

DigiKey Part Number
YAG3381TR-ND - Tape & Reel (TR)
YAG3381CT-ND - Cut Tape (CT)
YAG3381DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-07100RL
Description
RES 100 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-07100RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,136
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.07600Fr.0.76
25Fr.0.05920Fr.1.48
50Fr.0.05020Fr.2.51
100Fr.0.04310Fr.4.31
250Fr.0.03596Fr.8.99
500Fr.0.03184Fr.15.92
1,000Fr.0.02860Fr.28.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02397Fr.95.88
8,000Fr.0.02234Fr.178.72
12,000Fr.0.02154Fr.258.48
20,000Fr.0.02068Fr.413.60
28,000Fr.0.02019Fr.565.32
40,000Fr.0.01973Fr.789.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215