
| RT2010FKE07100RL | |
|---|---|
| DigiKey Part Number | 13-RT2010FKE07100RLTR-ND - Tape & Reel (TR) 13-RT2010FKE07100RLCT-ND - Cut Tape (CT) 13-RT2010FKE07100RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT2010FKE07100RL | 
| Description | RES SMD 100 OHM 1% 1/2W 2010 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT2010FKE07100RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 | 
| 10 | Fr.0.11200 | Fr.1.12 | 
| 25 | Fr.0.10040 | Fr.2.51 | 
| 50 | Fr.0.08900 | Fr.4.45 | 
| 100 | Fr.0.08450 | Fr.8.45 | 
| 250 | Fr.0.07996 | Fr.19.99 | 
| 500 | Fr.0.06540 | Fr.32.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.05875 | Fr.235.00 | 
| 8,000 | Fr.0.05794 | Fr.463.52 | 
| 12,000 | Fr.0.04994 | Fr.599.28 | 
| Unit Price without VAT: | Fr.0.23000 | 
|---|---|
| Unit Price with VAT: | Fr.0.24863 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland