
RC2010JK-079K1L | |
---|---|
DigiKey Part Number | 13-RC2010JK-079K1LTR-ND - Tape & Reel (TR) 13-RC2010JK-079K1LCT-ND - Cut Tape (CT) 13-RC2010JK-079K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-079K1L |
Description | RES 9.1K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-079K1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.04300 | Fr.0.43 |
25 | Fr.0.04000 | Fr.1.00 |
50 | Fr.0.03680 | Fr.1.84 |
100 | Fr.0.03630 | Fr.3.63 |
250 | Fr.0.03592 | Fr.8.98 |
500 | Fr.0.02684 | Fr.13.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.01632 | Fr.65.28 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |