
PE0402FRF7W0R2L | |
|---|---|
DigiKey Part Number | 13-PE0402FRF7W0R2LTR-ND - Tape & Reel (TR) 13-PE0402FRF7W0R2LCT-ND - Cut Tape (CT) 13-PE0402FRF7W0R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0402FRF7W0R2L |
Description | RES 0.2 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0402FRF7W0R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.57000 | Fr.0.57 |
| 10 | Fr.0.36800 | Fr.3.68 |
| 25 | Fr.0.31320 | Fr.7.83 |
| 50 | Fr.0.27920 | Fr.13.96 |
| 100 | Fr.0.25000 | Fr.25.00 |
| 250 | Fr.0.21800 | Fr.54.50 |
| 500 | Fr.0.19802 | Fr.99.01 |
| 1,000 | Fr.0.18101 | Fr.181.01 |
| 5,000 | Fr.0.15162 | Fr.758.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.14083 | Fr.1,408.30 |
| 20,000 | Fr.0.13243 | Fr.2,648.60 |
| 30,000 | Fr.0.12882 | Fr.3,864.60 |
| Unit Price without VAT: | Fr.0.57000 |
|---|---|
| Unit Price with VAT: | Fr.0.61617 |

