Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC2512FK-071K58L | |
|---|---|
DigiKey Part Number | RC2512FK-071K58L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2512FK-071K58L |
Description | RES 1.58K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-071K58L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2512FK-071K58L | YAGEO | 0 | AC2512FK-071K58L-ND | Fr.0.06495 | Upgrade |
| CRCW25121K58FKEG | Vishay Dale | 0 | CRCW25121K58FKEG-ND | Fr.0.04379 | Similar |
| CRCW25121K58FKEGHP | Vishay Dale | 0 | CRCW25121K58FKEGHP-ND | Fr.0.20447 | Similar |
| CRCW25121K58FKTG | Vishay Dale | 0 | CRCW25121K58FKTG-ND | Fr.0.11750 | Similar |
| ERJ-1TNF1581U | Panasonic Industry | 6,037 | PT1.58KAFCT-ND | Fr.0.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04689 | Fr.187.56 |
| Unit Price without VAT: | Fr.0.04689 |
|---|---|
| Unit Price with VAT: | Fr.0.05069 |







