470 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-07470RL

DigiKey Part Number
13-RC2512FK-07470RLTR-ND - Tape & Reel (TR)
13-RC2512FK-07470RLCT-ND - Cut Tape (CT)
13-RC2512FK-07470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-07470RL
Description
RES 470 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-07470RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,648
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.24000Fr.0.24
10Fr.0.12900Fr.1.29
25Fr.0.10520Fr.2.63
50Fr.0.09100Fr.4.55
100Fr.0.07980Fr.7.98
250Fr.0.06860Fr.17.15
500Fr.0.06214Fr.31.07
1,000Fr.0.05702Fr.57.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04970Fr.198.80
8,000Fr.0.04713Fr.377.04
12,000Fr.0.04587Fr.550.44
20,000Fr.0.04451Fr.890.20
28,000Fr.0.04373Fr.1,224.44
40,000Fr.0.04299Fr.1,719.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24000
Unit Price with VAT:Fr.0.25944