
RC2512FK-07562RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07562RLTR-ND - Tape & Reel (TR) 13-RC2512FK-07562RLCT-ND - Cut Tape (CT) 13-RC2512FK-07562RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07562RL |
Description | RES 562 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07562RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.12900 | Fr.1.29 |
| 25 | Fr.0.10520 | Fr.2.63 |
| 50 | Fr.0.09100 | Fr.4.55 |
| 100 | Fr.0.07980 | Fr.7.98 |
| 250 | Fr.0.06860 | Fr.17.15 |
| 500 | Fr.0.06214 | Fr.31.07 |
| 1,000 | Fr.0.05702 | Fr.57.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04970 | Fr.198.80 |
| 8,000 | Fr.0.04713 | Fr.377.04 |
| 12,000 | Fr.0.04587 | Fr.550.44 |
| 20,000 | Fr.0.04451 | Fr.890.20 |
| 28,000 | Fr.0.04373 | Fr.1,224.44 |
| 40,000 | Fr.0.04299 | Fr.1,719.60 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

