
RC2512FK-075K1L | |
---|---|
DigiKey Part Number | 13-RC2512FK-075K1LTR-ND - Tape & Reel (TR) 13-RC2512FK-075K1LCT-ND - Cut Tape (CT) 13-RC2512FK-075K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-075K1L |
Description | RES 5.1K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-075K1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.16000 | Fr.0.16 |
10 | Fr.0.08300 | Fr.0.83 |
25 | Fr.0.08000 | Fr.2.00 |
50 | Fr.0.07660 | Fr.3.83 |
100 | Fr.0.05960 | Fr.5.96 |
250 | Fr.0.05672 | Fr.14.18 |
500 | Fr.0.05344 | Fr.26.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.04162 | Fr.166.48 |
20,000 | Fr.0.04158 | Fr.831.60 |
28,000 | Fr.0.03590 | Fr.1,005.20 |
Unit Price without VAT: | Fr.0.16000 |
---|---|
Unit Price with VAT: | Fr.0.17296 |