
RC2512JK-0713KL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-0713KLTR-ND - Tape & Reel (TR) 13-RC2512JK-0713KLCT-ND - Cut Tape (CT) 13-RC2512JK-0713KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-0713KL |
Description | RES 13K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-0713KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.09800 | Fr.0.98 |
| 25 | Fr.0.07760 | Fr.1.94 |
| 50 | Fr.0.06680 | Fr.3.34 |
| 100 | Fr.0.05790 | Fr.5.79 |
| 250 | Fr.0.04908 | Fr.12.27 |
| 500 | Fr.0.04400 | Fr.22.00 |
| 1,000 | Fr.0.03998 | Fr.39.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03424 | Fr.136.96 |
| 8,000 | Fr.0.03222 | Fr.257.76 |
| 12,000 | Fr.0.03124 | Fr.374.88 |
| 20,000 | Fr.0.03017 | Fr.603.40 |
| 28,000 | Fr.0.02956 | Fr.827.68 |
| 40,000 | Fr.0.02898 | Fr.1,159.20 |
| 48,000 | Fr.0.02871 | Fr.1,378.08 |
| 96,000 | Fr.0.02782 | Fr.2,670.72 |
| 100,000 | Fr.0.02778 | Fr.2,778.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |








