RC2512JK-0713KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.06670
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.05682
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.04643
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.05345
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.20999
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.12067
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,944
Unit Price: Fr.0.57000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.10709
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.03579
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.14697
Datasheet
2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-0713KL

DigiKey Part Number
13-RC2512JK-0713KLTR-ND - Tape & Reel (TR)
13-RC2512JK-0713KLCT-ND - Cut Tape (CT)
13-RC2512JK-0713KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-0713KL
Description
RES 13K OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-0713KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.09800Fr.0.98
25Fr.0.07760Fr.1.94
50Fr.0.06680Fr.3.34
100Fr.0.05790Fr.5.79
250Fr.0.04908Fr.12.27
500Fr.0.04400Fr.22.00
1,000Fr.0.03998Fr.39.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03424Fr.136.96
8,000Fr.0.03222Fr.257.76
12,000Fr.0.03124Fr.374.88
20,000Fr.0.03017Fr.603.40
28,000Fr.0.02956Fr.827.68
40,000Fr.0.02898Fr.1,159.20
48,000Fr.0.02871Fr.1,378.08
96,000Fr.0.02782Fr.2,670.72
100,000Fr.0.02778Fr.2,778.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458