
RC2512JK-0713RL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-0713RLTR-ND - Tape & Reel (TR) 13-RC2512JK-0713RLCT-ND - Cut Tape (CT) 13-RC2512JK-0713RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-0713RL |
Description | RES 13 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-0713RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.07700 | Fr.0.77 |
| 25 | Fr.0.07560 | Fr.1.89 |
| 50 | Fr.0.07420 | Fr.3.71 |
| 100 | Fr.0.05710 | Fr.5.71 |
| 250 | Fr.0.05264 | Fr.13.16 |
| 500 | Fr.0.04814 | Fr.24.07 |
| 1,000 | Fr.0.04080 | Fr.40.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03019 | Fr.120.76 |
| 8,000 | Fr.0.02530 | Fr.202.40 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

