AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-07442KL

DigiKey Part Number
13-AC0603FR-07442KLTR-ND - Tape & Reel (TR)
13-AC0603FR-07442KLCT-ND - Cut Tape (CT)
13-AC0603FR-07442KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-07442KL
Description
RES SMD 442K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
442 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-07442KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01000Fr.0.10
25Fr.0.00800Fr.0.20
50Fr.0.00580Fr.0.29
100Fr.0.00550Fr.0.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00490Fr.24.50
10,000Fr.0.00449Fr.44.90
15,000Fr.0.00293Fr.43.95
25,000Fr.0.00280Fr.70.00
60,000Fr.0.00274Fr.164.40
120,000Fr.0.00245Fr.294.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648