Similar

| LZ4-00UB0R-00U8 | |
|---|---|
| DigiKey Part Number | 475-LZ4-00UB0R-00U8TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LZ4-00UB0R-00U8 | 
| Description | EMITTER UV 1A 405NM-410NM SMD | 
| Customer Reference | |
| Detailed Description | Ultraviolet (UV) Emitter 405nm ~ 410nm 14.8V 1A 4800mW/sr @ 700mA 110° 2828 (7070 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ams-OSRAM USA INC. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Ultraviolet (UV) | |
| Current - DC Forward (If) (Max) | 1A | |
| Radiant Intensity (Ie) Min @ If | 4800mW/sr @ 700mA | |
| Wavelength | 405nm ~ 410nm | |
| Voltage - Forward (Vf) (Typ) | 14.8V | |
| Viewing Angle | 110° | |
| Orientation | Top View | |
| Operating Temperature | 130°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 2828 (7070 Metric) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland