THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-13220KL

DigiKey Part Number
13-RC1206JR-13220KLTR-ND - Tape & Reel (TR)
13-RC1206JR-13220KLCT-ND - Cut Tape (CT)
13-RC1206JR-13220KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-13220KL
Description
RES 220K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-13220KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,445
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03000Fr.0.30
25Fr.0.02280Fr.0.57
50Fr.0.01860Fr.0.93
100Fr.0.01540Fr.1.54
250Fr.0.01220Fr.3.05
500Fr.0.01038Fr.5.19
1,000Fr.0.00895Fr.8.95
5,000Fr.0.00669Fr.33.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000Fr.0.00552Fr.110.40
40,000Fr.0.00511Fr.204.40
60,000Fr.0.00491Fr.294.60
100,000Fr.0.00469Fr.469.00
140,000Fr.0.00457Fr.639.80
200,000Fr.0.00445Fr.890.00
240,000Fr.0.00439Fr.1,053.60
480,000Fr.0.00421Fr.2,020.80
500,000Fr.0.00420Fr.2,100.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648