
RE0603FRE07750RL | |
|---|---|
DigiKey Part Number | 13-RE0603FRE07750RLTR-ND - Tape & Reel (TR) 13-RE0603FRE07750RLCT-ND - Cut Tape (CT) 13-RE0603FRE07750RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE07750RL |
Description | RES 750 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02400 | Fr.0.24 |
| 25 | Fr.0.01760 | Fr.0.44 |
| 50 | Fr.0.01440 | Fr.0.72 |
| 100 | Fr.0.01180 | Fr.1.18 |
| 250 | Fr.0.00924 | Fr.2.31 |
| 500 | Fr.0.00776 | Fr.3.88 |
| 1,000 | Fr.0.00661 | Fr.6.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00453 | Fr.22.65 |
| 10,000 | Fr.0.00403 | Fr.40.30 |
| 15,000 | Fr.0.00379 | Fr.56.85 |
| 25,000 | Fr.0.00353 | Fr.88.25 |
| 35,000 | Fr.0.00339 | Fr.118.65 |
| 50,000 | Fr.0.00325 | Fr.162.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

