
RL0402FR-070R15L | |
|---|---|
DigiKey Part Number | 311-.15PTR-ND - Tape & Reel (TR) 311-.15PCT-ND - Cut Tape (CT) 311-.15PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0402FR-070R15L |
Description | RES 0.15 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0402FR-070R15L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±800ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2BSFR15X | Panasonic Industry | 48,758 | P.15AKCT-ND | Fr.0.21000 | Upgrade |
| RCWE0402R150FNEA | Vishay Dale | 9,380 | RCWE.15ACT-ND | Fr.0.58000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.12200 | Fr.1.22 |
| 25 | Fr.0.09840 | Fr.2.46 |
| 50 | Fr.0.08520 | Fr.4.26 |
| 100 | Fr.0.07460 | Fr.7.46 |
| 250 | Fr.0.06392 | Fr.15.98 |
| 500 | Fr.0.05774 | Fr.28.87 |
| 1,000 | Fr.0.05286 | Fr.52.86 |
| 5,000 | Fr.0.04505 | Fr.225.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04035 | Fr.403.50 |
| 20,000 | Fr.0.03864 | Fr.772.80 |
| 30,000 | Fr.0.03780 | Fr.1,134.00 |
| 50,000 | Fr.0.03690 | Fr.1,845.00 |
| 70,000 | Fr.0.03638 | Fr.2,546.60 |
| 100,000 | Fr.0.03589 | Fr.3,589.00 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

